text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73213-A6SI/MF

MCP Series 16V Dual-Cell Li-Ion/Li-Polymer Battery Charge Management Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73213-A6SI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 2
Supply Voltage: 4V to 16V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,040
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
120
Total
$468.00
USD
Quantity
Unit Price
120
$1.95
360
$1.92
480
$1.91
1,200
$1.89
1,800+
$1.87
Product Variant Information section