text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP73213-A6SI/MF

MCP Series 16V Dual-Cell Li-Ion/Li-Polymer Battery Charge Management Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP73213-A6SI/MF - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 2
Supply Voltage: 4V to 16V
Operating Temp Range: -40°C to +85°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.89
USD
Quantity
Unit Price
1
$1.89
30
$1.87
125
$1.83
300
$1.82
1,250+
$1.77
Product Variant Information section