text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ5050AKTR-E

VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2316
Product Specification Section
STMicroelectronics VNQ5050AKTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 36V
No of Elements: Quad
On-state Resistance-Max: 50mΩ
Rated Current-Max: 26.5A
Package Style:  POWERSSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.15
USD
Quantity
Web Price
1
$3.15
10
$2.97
40
$2.86
150
$2.76
500+
$2.63