Manufacturer Part #
VNQ5050AKTR-E
VNQ5050AK Series 36 V 50 m Ohm 19 A Quad Channel High Side Driver - PowerSSO-24
Product Specification Section
STMicroelectronics VNQ5050AKTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VNQ5050AKTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 52V |
Configuration: | High Side |
Input Voltage: | 4.5V to 36V |
No of Elements: | Quad |
On-state Resistance-Max: | 50mΩ |
Rated Current-Max: | 26.5A |
Package Style: | POWERSSO-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,000
$2.36
2,000
$2.33
3,000
$2.31
4,000+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
POWERSSO-24
Mounting Method:
Surface Mount