text.skipToContent text.skipToNavigation

Manufacturer Part #

VN7016AJEPTR

High-side driver with MultiSense analog feedback for automotive applications

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN7016AJEPTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4V to 28V
On-state Resistance-Max: 16mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 77A
Package Style:  POWERSSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
15
$1.06
75
$1.03
250
$0.99
1,250+
$0.94
Product Variant Information section