Manufacturer Part #
VN7016AJEPTR
High-side driver with MultiSense analog feedback for automotive applications
Product Specification Section
STMicroelectronics VN7016AJEPTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN7016AJEPTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 52V |
Configuration: | High Side |
Input Voltage: | 4V to 28V |
On-state Resistance-Max: | 16mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Current - Limit: | 77A |
Package Style: | POWERSSO-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
47,500
USA:
47,500
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-16
Mounting Method:
Surface Mount