Manufacturer Part #
VN5E010AHTR-E
VN5E010AH Series 28 V 20 mOhm 120 A Single Channel High Side Driver - TO-263-6
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-263-6 (DDPAK5) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics VN5E010AHTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN5E010AHTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 52V |
Configuration: | High Side |
Input Voltage: | 4.5V to 28V |
No of Elements: | Single |
On-state Resistance-Max: | 20mΩ |
Rated Current-Max: | 120A |
Type: | Relay Driver |
Operating Temp Range: | -55°C to +150°C |
Turn-off Delay Time: | 28µs |
Turn-on Delay Time: | 40µs |
Current - Limit: | 120A |
Package Style: | TO-263-6 (DDPAK5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500+
$1.89
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $1.47 / Stock: 15,000 Qty: 2,500+$1.47 Stock: 15,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $1.89 / Stock: 0 Qty: 2,500+$1.89 Stock: 0
- Reel Qty: 2,500+ / Web Price: $1.89 / Stock: 20,000 Qty: 2,500+$1.89 Stock: 20,000
- Reel Qty: 2,500+ / Web Price: $1.89 / Stock: 0 Qty: 2,500+$1.89 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-263-6 (DDPAK5)
Mounting Method:
Surface Mount