text.skipToContent text.skipToNavigation

Manufacturer Part #

VN5E010AHTR-E

VN5E010AH Series 28 V 20 mOhm 120 A Single Channel High Side Driver - TO-263-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics VN5E010AHTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: 52V
Configuration: High Side
Input Voltage: 4.5V to 28V
No of Elements: Single
On-state Resistance-Max: 20mΩ
Rated Current-Max: 120A
Type: Relay Driver
Operating Temp Range: -55°C to +150°C
Turn-off Delay Time: 28µs
Turn-on Delay Time: 40µs
Current - Limit: 120A
Package Style:  TO-263-6 (DDPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
750,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,725.00
USD
Quantity
Web Price
2,500+
$1.89