Manufacturer Part #
VN340SP-33-E
VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10
Product Specification Section
STMicroelectronics VN340SP-33-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VN340SP-33-E - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 10V to 36V |
No of Elements: | Quad |
On-state Resistance-Max: | 0.2Ω |
Rated Current-Max: | 1A |
Package Style: | POWERSO-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
POWERSO-10
Mounting Method:
Surface Mount