text.skipToContent text.skipToNavigation

Manufacturer Part #

VN340SP-33-E

VN340SP Series 36 V 200 mOhm Quad High-Side Solid-State Relay - PowerSO-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN340SP-33-E - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 10V to 36V
No of Elements: Quad
On-state Resistance-Max: 0.2Ω
Rated Current-Max: 1A
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$2,980.00
USD
Quantity
Unit Price
50+
$2.98
Product Variant Information section