text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS3205-E/Q8A

22V 5A BI-DIRECTIONAL LOAD SWITCh

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2028
Product Specification Section
Microchip UCS3205-E/Q8A - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.85V to 22V
No of Elements: Single
On-state Resistance-Max: 40mΩ
Rated Current-Max: 5A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 150µs
Turn-on Delay Time: 0.5ms
Rise Time: 0.8ms
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9
Germany (Online Only):
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.35
USD
Quantity
Unit Price
1
$1.35
30
$1.33
100
$1.31
250
$1.30
750+
$1.26
Product Variant Information section