text.skipToContent text.skipToNavigation

Manufacturer Part #

UCS3205-E/Q8A

22V 5A BI-DIRECTIONAL LOAD SWITCh

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip UCS3205-E/Q8A - Technical Attributes
Attributes Table
Configuration: USB
Input Voltage: 2.85V to 22V
No of Elements: Single
On-state Resistance-Max: 40mΩ
Rated Current-Max: 5A
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 150µs
Turn-on Delay Time: 0.5ms
Rise Time: 0.8ms
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,920
Factory Lead Time:
6 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$189.60
USD
Quantity
Unit Price
120
$1.58
360
$1.56
1,200
$1.54
2,400+
$1.52