text.skipToContent text.skipToNavigation

Manufacturer Part #

STEF12SAGR

STEF12F Series High Side 3.5A 12VDC Integrated Electronic Fuse TSOT23-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2126
Product Specification Section
STMicroelectronics STEF12SAGR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 16.2V
Configuration: High Side
Input Voltage: 10V to 13.8V
No of Elements: Single
On-state Resistance-Max: 50mΩ
Rated Current-Max: 3.5A
Operating Temp Range: -40°C to +125°C
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
Germany (Online Only):
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.39
USD
Quantity
Unit Price
1
$0.39
15
$0.37
75
$0.355
300
$0.345
1,500+
$0.325