Manufacturer Part #
STEF12SAGR
STEF12F Series High Side 3.5A 12VDC Integrated Electronic Fuse TSOT23-8
Product Specification Section
STMicroelectronics STEF12SAGR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STEF12SAGR - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 16.2V |
Configuration: | High Side |
Input Voltage: | 10V to 13.8V |
No of Elements: | Single |
On-state Resistance-Max: | 50mΩ |
Rated Current-Max: | 3.5A |
Operating Temp Range: | -40°C to +125°C |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.39
15
$0.37
75
$0.355
300
$0.345
1,500+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-10
Mounting Method:
Surface Mount