text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32414DNP-T1-GE4

SiP32414 Series Dual 2A 1.2 V 72 mOhms Slew Rate Controlled Load Switch - TDFN-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIP32414DNP-T1-GE4 - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Dual
On-state Resistance-Max: 72mΩ
Rated Current-Max: 2A
Type: Load Switch
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section