Manufacturer Part #
SIP32414DNP-T1-GE4
SiP32414 Series Dual 2A 1.2 V 72 mOhms Slew Rate Controlled Load Switch - TDFN-8
Product Specification Section
Vishay SIP32414DNP-T1-GE4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay SIP32414DNP-T1-GE4 - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Elements: | Dual |
On-state Resistance-Max: | 72mΩ |
Rated Current-Max: | 2A |
Type: | Load Switch |
Package Style: | TDFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.305
6,000
$0.30
12,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount