SI1869DH-T1-E3 in Reel by Vishay | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1869DH-T1-E3

Si1869DH Series 20 V 1.2 A Surface Mount Load Switch with Level-Shift - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay SI1869DH-T1-E3 - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 165mΩ
Rated Current-Max: 1.2A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The SI1869DH-T1-E3 is a load switch with level-shift includes both p and n-channel mosfet in a single SC70-6 package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • TrenchFET® Power MOSFETs: 1.8 V Rated
  • ESD Protected: 2000 V On Input Switch, VON/OFF
  • 165 mΩ Low RDS(on)
  • 1.8 to 20 V Input
  • 1.5 to 8 V Logic Level Control
  • Low Profile, Small Footprint SC70-6 Package
  • Adjustable Slew-Rate
  • Compliant to RoHS Directive 2002/95/EC
  • Applications:
  • Level Shift for Portable Devices
Read More...
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
15,000+
$0.20
Product Variant Information section