text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV380HMUAJAATBG

NCV380 Series High Side ADJ. 2.1 A Power-Distribution Switch - UDFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV380HMUAJAATBG - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 75mΩ
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 2.1A
Rise Time: 1.5ms
Fall Time: 0.5ms
Package Style:  UDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$825.00
USD
Quantity
Unit Price
3,000
$0.275
9,000
$0.27
15,000+
$0.265
Product Variant Information section