Manufacturer Part #
NCV380HMUAJAATBG
NCV380 Series High Side ADJ. 2.1 A Power-Distribution Switch - UDFN-6
Product Specification Section
onsemi NCV380HMUAJAATBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV380HMUAJAATBG - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.5V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 75mΩ |
Type: | Power Distribution Switch |
Operating Temp Range: | -40°C to +85°C |
Current - Limit: | 2.1A |
Rise Time: | 1.5ms |
Fall Time: | 0.5ms |
Package Style: | UDFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
141,000
USA:
141,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.28
6,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-6
Mounting Method:
Surface Mount