Manufacturer Part #
MP5073GG-Z
MP5073: 2A, 5.5V load switch with Programmable current limit, Small QFN-12
Product Specification Section
Monolithic Power Systems MP5073GG-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP5073GG-Z - Technical Attributes
Attributes Table
Configuration: | High Side |
No of Elements: | Single |
On-state Resistance-Max: | 50mΩ |
Type: | Load Switch |
Operating Temp Range: | -40°C to +125°C |
Package Style: | QFN-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.50
20
$0.45
100
$0.425
500
$0.40
2,500+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
QFN-12
Mounting Method:
Surface Mount