text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5073GG-Z

MP5073: 2A, 5.5V load switch with Programmable current limit, Small QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5073GG-Z - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 50mΩ
Type: Load Switch
Operating Temp Range: -40°C to +125°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
175,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,850.00
USD
Quantity
Web Price
5,000+
$0.37
Product Variant Information section