Manufacturer Part #
MIC2026-2YM-TR
MIC2026 Series Dual Channel 5.5 V 170mOhm Power Distribution Switch - SOIC-8
Product Specification Section
Microchip MIC2026-2YM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC2026-2YM-TR - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Dual |
On-state Resistance-Max: | 170mΩ |
Rated Current-Max: | 1.25A |
Type: | Power Distribution Switch |
Operating Temp Range: | -40°C to +85°C |
Turn-off Delay Time: | 100µs |
Turn-on Delay Time: | 5ms |
Current - Limit: | 1.25A |
Rise Time: | 4.9ms |
Fall Time: | 100µs |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
5,000
Germany (Online Only):
10,000
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500
$0.64
5,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount