text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2026-2YM-TR

MIC2026 Series Dual Channel 5.5 V 170mOhm Power Distribution Switch - SOIC-8

Product Specification Section
Microchip MIC2026-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 170mΩ
Rated Current-Max: 1.25A
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 100µs
Turn-on Delay Time: 5ms
Current - Limit: 1.25A
Rise Time: 4.9ms
Fall Time: 100µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Web Price
2,500
$1.04
5,000
$1.02
7,500
$1.01
10,000+
$1.00