Manufacturer Part #
MIC2005A-1YM5-TR
MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5
Product Specification Section
Microchip MIC2005A-1YM5-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
02/21/2022 Details and Download
Microchip has released a new Product Documents for the MIC20XX Family - Fixed and Adjustable Current Limiting Power Distribution Switches of devices.Notification Status: FinalDescription of Change: 1) Updated Pin Diagram for MIC20X5 (6-Pin DFN version) in the MIC20XX Family Package Types section.2) Updated the Package Marking Information drawing to reflect the most current information.3) Minor grammatical and stylistic corrections throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Feb 2022
Part Status:
Active
Active
Microchip MIC2005A-1YM5-TR - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.5V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 220mΩ |
Rated Current-Max: | 500mA |
Type: | Power Distribution Switch |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
3,000
$0.285
6,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount