text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2005A-1YM5-TR

MIC2005 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2349
Product Specification Section
Microchip MIC2005A-1YM5-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.5V to 5.5V
No of Elements: Single
On-state Resistance-Max: 220mΩ
Rated Current-Max: 500mA
Type: Power Distribution Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
9,000+
$0.29