Manufacturer Part #
LS2406ERQ23
LS2406 Series 24 V 6 A Reverse Blocking Current Limit Power Switch - QFN-16
Product Specification Section
Littelfuse LS2406ERQ23 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS2406ERQ23 - Technical Attributes
Attributes Table
Configuration: | High Side / Low Side |
Input Voltage: | 3V to 24V |
No of Elements: | Dual |
On-state Resistance-Max: | 24mΩ |
Type: | Current Limit Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-on Delay Time: | 500µs |
Current - Limit: | 6A |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
5,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount