LS2406ERQ23 in Reel by Littelfuse | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LS2406ERQ23

LS2406 Series 24 V 6 A Reverse Blocking Current Limit Power Switch - QFN-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LS2406ERQ23 - Technical Attributes
Attributes Table
Configuration: High Side / Low Side
Input Voltage: 3V to 24V
No of Elements: Dual
On-state Resistance-Max: 24mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +150°C
Turn-on Delay Time: 500µs
Current - Limit: 6A
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,000.00
USD
Quantity
Unit Price
5,000+
$1.40
Product Variant Information section