Manufacturer Part #
LS0504EDD12
LS0504 Series 5.5 V 4 A High Side Power Distribution Load Switch - DFN-4
Product Specification Section
Littelfuse LS0504EDD12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS0504EDD12 - Technical Attributes
Attributes Table
Configuration: | General |
Input Voltage: | 1.8V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 26mΩ |
Rated Current-Max: | 4A |
Type: | Load Switch |
Operating Temp Range: | -40°C to +150°C |
Input Type: | Non-Inverting |
Package Style: | DFN-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
3,000
$0.335
6,000
$0.33
9,000
$0.325
12,000
$0.32
15,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-4
Mounting Method:
Surface Mount