text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0504EDD12

LS0504 Series 5.5 V 4 A High Side Power Distribution Load Switch - DFN-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Littelfuse LS0504EDD12 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 1.8V to 5.5V
No of Elements: Single
On-state Resistance-Max: 26mΩ
Rated Current-Max: 4A
Type: Load Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  DFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,005.00
USD
Quantity
Web Price
3,000
$0.335
6,000
$0.33
9,000
$0.325
12,000
$0.32
15,000+
$0.315
Product Variant Information section