text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT60302ERAXUMA1

smart High-side power switch single channel 32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTT60302ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 36V
No of Elements: Single
On-state Resistance-Max: 62mΩ
Rated Current-Max: 4A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 30µs
Turn-on Delay Time: 30µs
Current - Limit: 56A
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,460.00
USD
Quantity
Unit Price
3,000+
$1.82
Product Variant Information section