Manufacturer Part #
BTT60302ERAXUMA1
smart High-side power switch single channel 32
Product Specification Section
Infineon BTT60302ERAXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon BTT60302ERAXUMA1 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 5V to 36V |
No of Elements: | Single |
On-state Resistance-Max: | 62mΩ |
Rated Current-Max: | 4A |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Turn-off Delay Time: | 30µs |
Turn-on Delay Time: | 30µs |
Current - Limit: | 56A |
Input Type: | Non-Inverting |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,830
USA:
2,830
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$3.71
15
$3.37
75
$3.17
300
$3.00
1,500+
$2.80
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount