text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70121EPAXUMA1

Smart High-Side Power Switch,

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon BTS70121EPAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 18V
No of Elements: Single
On-state Resistance-Max: 11.5mΩ
Rated Current-Max: 8.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,235.00
USD
Quantity
Web Price
3,000+
$0.745