text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS70121EPAXUMA1

Smart High-Side Power Switch,

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2314
Product Specification Section
Infineon BTS70121EPAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 6V to 18V
No of Elements: Single
On-state Resistance-Max: 11.5mΩ
Rated Current-Max: 8.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Web Price
1
$1.54
15
$1.41
75
$1.32
300
$1.25
1,500+
$1.17