text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2553W6-7

AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2204
Product Specification Section
Diodes Incorporated AP2553W6-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 95mΩ
Rated Current-Max: 2.1A
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Current - Limit: 2.36A
Rise Time: 1.5ms
Fall Time: 0.5ms
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Web Price
1
$0.43
15
$0.35
75
$0.305
300
$0.26
1,500+
$0.215