Manufacturer Part #
AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Product Specification Section
Diodes Incorporated AP2553W6-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2553W6-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 95mΩ |
Rated Current-Max: | 2.1A |
Type: | Current Limit Switch |
Operating Temp Range: | -40°C to +85°C |
Current - Limit: | 2.36A |
Rise Time: | 1.5ms |
Fall Time: | 0.5ms |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
6,000
Germany (Online Only):
9,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.129
6,000
$0.126
9,000
$0.125
12,000
$0.124
15,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount