text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22913W6-7

Power Switch ICs - Power Distribution Load Switch SOT26 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2308
Product Specification Section
Diodes Incorporated AP22913W6-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 5.5V
On-state Resistance-Max: 84mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 5µs
Turn-on Delay Time: 720µs
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
USA:
3,000
Germany (Online Only):
87,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
15,000
$0.104
30,000+
$0.102