Manufacturer Part #
AP2191WG-7
AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch- SOT-25
Product Specification Section
Diodes Incorporated AP2191WG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2191WG-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 115mΩ |
Rated Current-Max: | 2.1A |
Type: | Current Limit Switch |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.315
6,000
$0.31
9,000
$0.305
12,000
$0.305
15,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount