text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2191WG-7

AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch- SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Diodes Incorporated AP2191WG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 115mΩ
Rated Current-Max: 2.1A
Type: Current Limit Switch
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Web Price
3,000
$0.315
6,000
$0.31
9,000
$0.305
12,000
$0.305
15,000+
$0.295
Product Variant Information section