text.skipToContent text.skipToNavigation

Manufacturer Part #

STSAFA110S8SPL02

OEM SMARTGRID-IOT ST SAFE SECURITY CHIP

Product Specification Section
STMicroelectronics STSAFA110S8SPL02 - Technical Attributes
Attributes Table
Type: IoT
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,600.00
USD
Quantity
Web Price
2,500+
$1.44