Manufacturer Part #
STSAFA110S8SPL02
OEM SMARTGRID-IOT ST SAFE SECURITY CHIP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STSAFA110S8SPL02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STSAFA110S8SPL02 - Technical Attributes
Attributes Table
Type: | IoT |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
2,500+
$1.50
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $1.44 / Stock: 0 Qty: 2,500+$1.44 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Web Price: $1.50 / Stock: 0 Qty: 2,500+$1.50 Stock: 0
- Reel Qty: 2,500+ / Web Price: $1.50 / Stock: 0 Qty: 2,500+$1.50 Stock: 0
- Reel Qty: 2,500+ / Web Price: $1.50 / Stock: 2,500 Qty: 2,500+$1.50 Stock: 2,500
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount