text.skipToContent text.skipToNavigation

Manufacturer Part #

STPMIC1APQR

STPMIC Series 14 Output 5.5 V Highly Integrated Power Management IC - WFQFN-44

Product Specification Section
STMicroelectronics STPMIC1APQR - Technical Attributes
Attributes Table
Type: IoT
Supply Voltage: 2.8V to 5.5V
Supply Current: 50mA to 350mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,050.00
USD
Quantity
Web Price
1
$2.82
15
$2.65
75
$2.56
300
$2.48
1,500+
$2.35