Manufacturer Part #
STPMIC1APQR
STPMIC Series 14 Output 5.5 V Highly Integrated Power Management IC - WFQFN-44
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2337 |
Product Specification Section
STMicroelectronics STPMIC1APQR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPMIC1APQR - Technical Attributes
Attributes Table
Type: | IoT |
Supply Voltage: | 2.8V to 5.5V |
Supply Current: | 50mA to 350mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.94
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $2.56 / Stock: 0 Qty: 3,000+$2.56 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.90 / Stock: 0 Qty: 3,000+$1.90 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.94 / Stock: 72,000 Qty: 3,000+$1.94 Stock: 72,000
- Reel Qty: 3,000+ / Unit Price: $1.90 / Stock: 0 Qty: 3,000+$1.90 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount