Manufacturer Part #
VIPER37LE
VIPER37 Series 23.5 V 80% 20 W Fixed Frequency Offline Converter - SDIP-10
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:SDIP-10 Mounting Method:Through Hole | ||||||||||
Date Code: | 2331 |
Product Specification Section
STMicroelectronics VIPER37LE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER37LE - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | Yes |
Breakdown Voltage-Max: | 800V |
Topology: | Flyback |
Start-Up Voltage: | 14V |
Supply Voltage: | 8.5V to 23.5V |
Duty Cycle-Max: | 80% |
Supply Current: | 2.5mA |
Switching Frequency-Max: | 66kHz |
Rated Power: | 15W |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SDIP-10 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,950
Germany (Online Only):
2,950
Factory Lead Time:
18 Weeks
Quantity
Web Price
50
$0.715
200
$0.685
750
$0.655
2,000
$0.635
5,000+
$0.60
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Web Price: $0.73 / Stock: 0 Qty: 1+$0.73 Stock: 0
- Tube Qty: 1+ / Web Price: $0.73 / Stock: 17,370 Qty: 1+$0.73 Stock: 17,370
- Tube Qty: 2,000+ / Web Price: $0.73 / Stock: 0 Qty: 1+$0.73 Stock: 0
- TubeSelected Variant Qty: 50+ / Web Price: $0.715 / Stock: 2,950 Qty: 50+$0.715 Stock: 2,950
Package Qty:
50 per Tube
Package Style:
SDIP-10
Mounting Method:
Through Hole