VIPER37LE in Tube by STMicroelectronics | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER37LE

VIPER37 Series 23.5 V 80% 20 W Fixed Frequency Offline Converter - SDIP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
STMicroelectronics VIPER37LE - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Flyback
Start-Up Voltage: 14V
Supply Voltage: 8.5V to 23.5V
Duty Cycle-Max: 80%
Supply Current: 2.5mA
Switching Frequency-Max: 66kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SDIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
16,870
USA:
16,870
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.675
50
$0.66
200
$0.64
750
$0.625
2,500+
$0.595