Manufacturer Part #
VIPER27LN
VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:DIP-7 Mounting Method:Through Hole | ||||||||||
Date Code: |
STMicroelectronics VIPER27LN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics VIPER27LN - Technical Attributes
Package Style: | DIP-7 |
Mounting Method: | Through Hole |
Features & Applications
The VIPER27LN device is an off-line converter with an 800 V rugged power section, a PWM control, two levels of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations.
Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level pecified for the system. The high voltage start-up circuit is embedded in the device.
Features:
- 800 V avalanche rugged power section
- PWM operation with frequency jittering for low EMI
- Operating frequency:
- 60 kHz for L type
- 115 kHz for H type
- Standby power < 50 mW at 265 Vac
- Limiting current with adjustable set point
- Adjustable and accurate overvoltage protection
- On-board soft-start
- Safe auto-restart after a fault condition
- Hysteretic thermal shutdown
Application:
- Auxiliary power supply for consumer and home equipments
- ATX auxiliary power supply
- Low / medium power AC-DC adapters
- SMPS for set-top boxes, DVD players and recorders, white goods
Available Packaging
- Tube Qty: 2,000+ / Web Price: $0.60 / Stock: 0 Qty: 50+$0.60 Stock: 0
- TubeSelected Variant Qty: 2,000+ / Web Price: $0.60 / Stock: 0 Qty: 50+$0.60 Stock: 0
- Tube Qty: 50+ / Web Price: $0.615 / Stock: 2,000 Qty: 50+$0.615 Stock: 2,000
- Tube Qty: 50+ / Web Price: $0.615 / Stock: 15,150 Qty: 50+$0.615 Stock: 15,150
Package Qty:
50 per Tube
Package Style:
DIP-7
Mounting Method:
Through Hole