text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER27LN

VIPER27 Series 23.5 V 66 kHz 3.5 mA Through Hole Off-Line Converter - DIP-7

Product Specification Section
STMicroelectronics VIPER27LN - Technical Attributes
Attributes Table
Package Style:  DIP-7
Mounting Method: Through Hole
Features & Applications

The VIPER27LN device is an off-line converter with an 800 V rugged power section, a PWM control, two levels of over-current protection, overvoltage and overload protections, hysteretic thermal protection, soft-start and safe auto-restart after any fault condition removal. Burst mode operation and device very low consumption help to meet the standby energy saving regulations.

Advance frequency jittering reduces EMI filter cost. Brown-out function protects the switch mode power supply when the rectified input voltage level is below the normal minimum level  pecified for the system. The high voltage start-up circuit is embedded in the device.

Features:

  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
  • 60 kHz for L type
  • 115 kHz for H type
  • Standby power < 50 mW at 265 Vac
  • Limiting current with adjustable set point
  • Adjustable and accurate overvoltage protection
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown

Application:

  • Auxiliary power supply for consumer and home equipments
  • ATX auxiliary power supply
  • Low / medium power AC-DC adapters
  • SMPS for set-top boxes, DVD players and recorders, white goods
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$30.75
USD
Quantity
Web Price
50
$0.615
200
$0.59
1,000
$0.56
2,000
$0.55
6,250+
$0.515