Manufacturer Part #
VIPER12ASTR-E
VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2406 |
Product Specification Section
STMicroelectronics VIPER12ASTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER12ASTR-E - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The VIPER12ASTR-E is a Low power offline switched-mode power supply primary switcher. The VIPER12A combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip.
Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.
Features:
- Fixed 60 kHz switching frequency
- 9 V to 38 V wide range VDD voltage
- Current mode control
- Auxiliary undervoltage lockout with hysteresis
- High voltage start-up current source
- Overtemperature, overcurrent and overvoltage protection with auto-restart
- Typical power capability
- European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
- European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8
Pricing Section
Global Stock:
787,500
Germany (Online Only):
787,500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
2,500
$0.40
5,000
$0.39
7,500
$0.385
10,000
$0.385
12,500+
$0.375
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 55,000 Qty: 2,500+$0.535 Stock: 55,000
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.40 / Stock: 787,500 Qty: 2,500+$0.40 Stock: 787,500
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 57,500 Qty: 2,500+$0.535 Stock: 57,500
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 440,000 Qty: 2,500+$0.535 Stock: 440,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount