VIPER12ASTR-E in Reel by STMicroelectronics | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER12ASTR-E

VIPER12AS Series 38 V 5 mA Low Power OFF-Line SMPS Primary Switcher - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
STMicroelectronics VIPER12ASTR-E - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The VIPER12ASTR-E is a Low power offline switched-mode power supply primary switcher. The VIPER12A combines a dedicated current mode PWM controller with a high voltage power MOSFET on the same silicon chip.

Typical applications cover off line power supplies for battery charger adapters, standby power supplies for TV or monitors, auxiliary supplies for motor control, etc. It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOIC-8 package.

Features:

  • Fixed 60 kHz switching frequency
  • 9 V to 38 V wide range VDD voltage
  • Current mode control
  • Auxiliary undervoltage lockout with hysteresis
  • High voltage start-up current source
  • Overtemperature, overcurrent and overvoltage protection with auto-restart
  • Typical power capability
    • European (195 - 265 Vac) 8 W for SO-8, 13 W for DIP-8
    • European (85 - 265 Vac) 5 W for SO-8, 8 W for DIP-8
Read More...
Pricing Section
Global Stock:
2,325,000
USA:
2,325,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.51