Manufacturer Part #
NCP1252EDR2G
NCP1252 Series 28 V 45.6% 500 kHz Current Mode PWM Controller - SOIC-8
Product Specification Section
onsemi NCP1252EDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP1252EDR2G - Technical Attributes
Attributes Table
Isolation: | Isolated |
Internal Switch: | No |
Topology: | Flyback |
Start-Up Voltage: | 14V |
Supply Voltage: | 9V to 28V |
Duty Cycle-Max: | 47.2% |
Supply Current: | 2.7mA |
Switching Frequency-Max: | 550kHz |
Storage Temperature Range: | -60°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
12,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount