NCP1252EDR2G in Reel by onsemi | AC/DC Voltage Converters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1252EDR2G

NCP1252 Series 28 V 45.6% 500 kHz Current Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP1252EDR2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Flyback
Start-Up Voltage: 14V
Supply Voltage: 9V to 28V
Duty Cycle-Max: 47.2%
Supply Current: 2.7mA
Switching Frequency-Max: 550kHz
Storage Temperature Range: -60°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$762.50
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
12,500+
$0.295
Product Variant Information section